Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740172Copy
Manufacturer Standard Lead Time27 weeks
Order Code3267919
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.890 (CNY37.1657) |
| 10+ | CNY27.430 (CNY30.9959) |
| 25+ | CNY22.700 (CNY25.651) |
| 75+ | CNY21.970 (CNY24.8261) |
| 150+ | CNY21.610 (CNY24.4193) |
| 250+ | CNY21.340 (CNY24.1142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.89 (CNY37.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740172Copy
Manufacturer Standard Lead Time27 weeks
Order Code3267919
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StylePointed
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Multicomp Pro MP740100 & MP740101 100W Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pointed
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
