Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740163Copy
Manufacturer Standard Lead Time26 weeks
Order Code3267909
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 25+ | CNY14.850 (CNY16.7805) |
| 75+ | CNY13.760 (CNY15.5488) |
| 150+ | CNY12.850 (CNY14.5205) |
| 500+ | CNY12.390 (CNY14.0007) |
| 1000+ | CNY12.030 (CNY13.5939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.67 (CNY19.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740163Copy
Manufacturer Standard Lead Time26 weeks
Order Code3267909
Technical Datasheet
Tip / Nozzle Width0.6mm
Tip / Nozzle StylePointed
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
0.6mm
For Use With
Multicomp Pro MP740094 & MP740095 60W Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pointed
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
