Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730657..Copy
Manufacturer Standard Lead Time7 weeks
Order Code3583452
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,547.960 (CNY4,009.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,547.96 (CNY4,009.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730657..Copy
Manufacturer Standard Lead Time7 weeks
Order Code3583452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Admittance, Capacitance, Frequency, Resistance, Temperature
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count60000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty1 Year
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Admittance, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (19-Jan-2021)
No. of Digits
4.75
Display Count
60000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197504
