
160 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,062.360 (CNY1,200.4668) |
Product Information
Product Overview
The MP711128 Bench Top Power Supply is a high-performance, single-channel solution for various electronics testing and powering applications. With an adjustable output of up to 30V and a substantial current capacity of 10A, it delivers a total power output of 200W. The intelligent temperature-controlled fan cooling system maintains optimal operating conditions, ensuring reliability. This power supply supports USB communication and is SCPI-compatible, allowing remote control and integration into automated test setups. Additionally, it features a convenient USB charging port for powering USB devices. The MP711128 is a versatile and efficient tool for laboratories, workshops, and educational settings.
- 30V Output Voltage and 10A Current Capacity
- 200W Power Output
- Fan Cooling with Intelligent Temperature Control
- USB Communication and SCPI Compatibility
- USB Charging Port
- Compact and Benchtop Design
- Offer precise voltage and current regulation
- Safety features protect the power supply and connected devices, ensuring a secure testing environment.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Applications
Power Supplies, Test & Measurement
Technical Specifications
Programmable
0V
0A
200W
253VAC
Multicomp Pro Bench Top Programmable Power Supplies
No SVHC (04-Feb-2026)
1 Output
30V
10A
187VAC
3 Years
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
