
275 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,181.890 (CNY1,335.5357) |
Product Information
Product Overview
This MP711057 Programmable DC Bench Top Power Supply is designed to meet your precise power needs with its single-channel output functionality. This versatile device offers a channel output range of 0 - 30V and 0 - 10A, ensuring seamless power delivery for a variety of applications. Navigate effortlessly through its features with the user-friendly 2.8-inch color LCD display, providing clear visibility and intuitive control. With list waveform editing output capability, you have the flexibility to customize waveforms according to your requirements. Additionally, benefit from the convenience of editing 10 groups of timing output functions, allowing for tailored and efficient power management. Experience unparalleled control and precision with our Programmable DC Bench Top Power Supply.
- Small body for easy carry
- High resolution: 10mV / 1mA
- List waveform editing output, editable 10 groups of timing output function
- Low ripple / noise
- Over voltage / over current protection
- Output voltage and current curve monitoring function
- Intelligent temperature control fan cooling
- 2.8-inch TFT LCD display
- USB communication interface, support SCPI
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Power Supplies, Laboratory, Test & Instrumentation, Instrumentation
Contents
x1 Bench Top Power Supply; x1 Power Cord with the UK Plug; x1 Power Cord with the EU Plug; x1 User Manual; x1 Fuse
Notes
Bench Power Supply contains both EU and UK power cords.
Technical Specifications
Programmable
0V
0A
300W
220V
Multicomp Pro Bench Top Power Supplies
No SVHC (27-Jun-2024)
1 Output
30V
10A
250V
3 Years
EU, UK
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
