
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,353.880 (CNY1,529.8844) |
Product Information
Product Overview
This MP711009 Single Channel Bench Top Power Supply is a versatile and feature-rich solution designed to provide precise power control and monitoring for your applications. This Single Channel Bench Top Power Supply is equipped with advanced programmable features, allowing you to customize voltage and current settings to suit your specific requirements. This versatility makes it ideal for a wide range of applications, from electronics testing to prototyping. With USB and RS232 connectivity options, you can conveniently control and monitor the power supply remotely, enhancing workflow efficiency and flexibility. The analog control interface provides tactile adjustment for precise voltage and current control, while the external switch control interface adds another layer of convenience for managing power operations. The wide voltage range of 0 to 30 volts and current range of 0 to 5 amps ensure compatibility with various devices and circuits, providing reliable power output for your projects.
- Low noise: the cooling fan is controlled by the radiator temperature.
- High-precision voltage and current output (see parameter table), and maximum resolution 0.1mA of current reading.
- Constant Voltage/Constant Current operation
- Output ON/OFF control
- Voltage, current and power display
- Digital panel control
- 4 pairs of saving/recalling panel settings
- Coarse and fine voltage/.current control
- Software calibration
- Keyboard LOCK function
- Over-Voltage and Over-Current Protections that can set parameters
- Reverse polarity protection
- Short circuit protection
- uA and power displays
- External switch control interface
- Output terminal voltage compensation
- USB & RS232 for remote control
- Analog control interface
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Supplies, Laboratory, Hobby & Education, Electronics Service
Technical Specifications
Programmable
0V
0A
150W
230V
Multicomp Pro Bench Top Power Supplies
No SVHC (04-Feb-2026)
1 Output
30V
5A
-
3 Years
UK Type G
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
