
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,158.190 (CNY1,308.7547) |
Product Information
Product Overview
This MP711005 Single Channel Bench Top Power Supply is a versatile and programmable solution designed to meet your power needs with precision and convenience. Offers a wide voltage range of 0 to 30 volts, allowing to tailor the output to your specific requirements. With a current range of 0 to 5 amps, it delivers reliable power for a variety of applications, from electronics testing to prototyping. With USB and RS232 connectivity options it is possible conveniently control and monitor the power supply remotely, streamlining workflow and enhancing productivity. The intuitive interface makes it easy to set parameters and monitor output values in real-time, providing a seamless user experience. The programmable functionality of this power supply enables precise control over voltage and current settings, ensuring accurate and repeatable results. Whether you need a steady voltage source for powering circuits or a variable current source for testing components, this power supply has you covered.
- Low noise: the cooling fan is controlled by the radiator temperature.
- High-precision voltage and current output (see parameter table), and maximum resolution 0.1mA of current reading.
- Constant Voltage/Constant Current operation
- Output ON/OFF control
- Voltage, current and power display
- Digital panel control
- 4 pairs of saving/recalling panel settings
- Coarse and fine voltage/.current control
- Software calibration
- Keyboard LOCK function
- Over-Voltage and Over-Current Protections that can set parameters
- Reverse polarity protection
- Short circuit protection
- uA and power displays
- USB & RS232 for remote control
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Supplies, Laboratory, Hobby & Education, Electronics Service
Technical Specifications
Programmable
0V
0A
150W
230V
Multicomp Pro Bench Top Power Supplies
No SVHC (04-Feb-2026)
1 Output
30V
5A
-
3 Years
UK Type G
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
