Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700480Copy
Manufacturer Standard Lead Time5 weeks
Order Code3441557
Product RangeMulticomp PRO Static Discharge Bags
Your Part Number
40 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.780 (CNY209.9314) |
| 25+ | CNY172.430 (CNY194.8459) |
| 50+ | CNY161.980 (CNY183.0374) |
| 100+ | CNY157.540 (CNY178.0202) |
| 250+ | CNY153.090 (CNY172.9917) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY185.78 (CNY209.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700480Copy
Manufacturer Standard Lead Time5 weeks
Order Code3441557
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Metric254mm
Length - Metric355.6mm
Film Thickness71.12µm
Seal TypeHeat Seal
Product RangeMulticomp PRO Static Discharge Bags
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Metric
355.6mm
Seal Type
Heat Seal
Width - Metric
254mm
Film Thickness
71.12µm
Product Range
Multicomp PRO Static Discharge Bags
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.458324
