Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700455Copy
Manufacturer Standard Lead Time6 weeks
Order Code3441529
Product RangeMulticomp PRO Static Discharge Bags
Your Part Number
39 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.910 (CNY85.7783) |
| 100+ | CNY63.700 (CNY71.981) |
| 250+ | CNY59.120 (CNY66.8056) |
| 500+ | CNY55.550 (CNY62.7715) |
| 1000+ | CNY52.720 (CNY59.5736) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY75.91 (CNY85.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700455Copy
Manufacturer Standard Lead Time6 weeks
Order Code3441529
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeHeat Seal
Product RangeMulticomp PRO Static Discharge Bags
Technical Specifications
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Transparent
Product Range
Multicomp PRO Static Discharge Bags
Width - Metric
152.4mm
Film Thickness
71.12µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
