Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700395Copy
Manufacturer Standard Lead Time12 weeks
Order Code4155386
Product RangeMulticomp Pro Cutters and Pliers
Your Part Number
58 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.640 (CNY67.3932) |
| 25+ | CNY58.360 (CNY65.9468) |
| 50+ | CNY57.080 (CNY64.5004) |
| 100+ | CNY55.800 (CNY63.054) |
| 250+ | CNY54.520 (CNY61.6076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.64 (CNY67.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700395Copy
Manufacturer Standard Lead Time12 weeks
Order Code4155386
Product RangeMulticomp Pro Cutters and Pliers
Technical Datasheet
Cutter TypeHeavy Duty
Overall Length145mm
Cut TypeFlush
Cutting Capacity Max2.3mm
Cutting Edge Hardness55°
Product RangeMulticomp Pro Cutters and Pliers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp PRO MP700395 cuts the round and flat cable, coax, nickel, Kovar, and other heavier solder wire. Longer handle design significantly reduces operator fatigue and increases leverage around sensitive electronics.
- Strong and robust
- Anti-slip rubber surface
- Bi-component ESD-safe material prevents electrostatic discharge.
- Material: SAE 1085
- Body: 50˚±3˚
- Cutting edge: 50˚±3
- Copper Wire Cutting Capacity:2.3mm
- Overall Length:145mm
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities
Contents
x1 MP700395
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Heavy Duty
Cut Type
Flush
Cutting Edge Hardness
55°
SVHC
No SVHC (25-Jun-2025)
Overall Length
145mm
Cutting Capacity Max
2.3mm
Product Range
Multicomp Pro Cutters and Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
