Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700392Copy
Manufacturer Standard Lead Time12 weeks
Order Code4155382
Product RangeMulticomp Pro Cutters and Pliers
Your Part Number
441 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
396 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.620 (CNY53.8106) |
| 25+ | CNY46.680 (CNY52.7484) |
| 50+ | CNY45.670 (CNY51.6071) |
| 100+ | CNY44.660 (CNY50.4658) |
| 250+ | CNY43.650 (CNY49.3245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.62 (CNY53.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700392Copy
Manufacturer Standard Lead Time12 weeks
Order Code4155382
Product RangeMulticomp Pro Cutters and Pliers
Technical Datasheet
Cutter TypeMicro
Overall Length130mm
Cut TypeFlush
Cutting Capacity Max1.3mm
Cutting Edge Hardness50°
Product RangeMulticomp Pro Cutters and Pliers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp PRO MP700392 features precise and durable cutting action in confined or hard-to-reach areas. The thin profile static dissipative handle and lightweight design are perfect for cutting soldering leads and sensitive electronics work.
- Provide easy work on high density PC board.
- Conductive handle.
- Wire spring.
- Material: SK7
- Body: 50˚±3˚
- Cutting edge: 50˚±3
- Application Copper: 1.3mm DIA
- Overall Length:130mm
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities
Contents
x1 MP700392
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Micro
Cut Type
Flush
Cutting Edge Hardness
50°
SVHC
No SVHC (25-Jun-2025)
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
Multicomp Pro Cutters and Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
