Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700391Copy
Order Code4155381
Product RangeMulticomp Pro Cutters and Pliers
Your Part Number
134 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
126 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.590 (CNY62.8167) |
| 25+ | CNY54.360 (CNY61.4268) |
| 50+ | CNY53.130 (CNY60.0369) |
| 100+ | CNY51.970 (CNY58.7261) |
| 250+ | CNY50.740 (CNY57.3362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.59 (CNY62.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700391Copy
Order Code4155381
Product RangeMulticomp Pro Cutters and Pliers
Technical Datasheet
Cutter TypeMicro
Overall Length124mm
Cut TypeFlush
Cutting Capacity Max2mm
Cutting Edge Hardness50°
Product RangeMulticomp Pro Cutters and Pliers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp PRO MP700391 features precise and durable cutting action. The thin profile static dissipative handle and lightweight design are perfect for cutting soldering leads and sensitive electronics work. The integrated lead catcher, holds onto a trimmed lead until the shear is opened. This prevents leads from flying off, which can lead to eye injury or contamination of the assembly.
- ESD safe mono-material handles with return spring
- The cutting capacity given is for copper wire
- Screw joint that minimizes friction & maximizes alignment of cutting edges
- Material: S50C
- Ideal for wire harness work & standard printed circuit board assembly
- Also valid for stripping
- Copper wire up to 2.0 mm
- Retracting mechanism type: spring
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities
Contents
x1 MP700391
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Micro
Cut Type
Flush
Cutting Edge Hardness
50°
SVHC
No SVHC (25-Jun-2025)
Overall Length
124mm
Cutting Capacity Max
2mm
Product Range
Multicomp Pro Cutters and Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
