Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700390Copy
Manufacturer Standard Lead Time12 weeks
Order Code4155380
Product RangeMulticomp Pro Cutters and Pliers
Your Part Number
392 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
382 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.580 (CNY72.9754) |
| 25+ | CNY63.170 (CNY71.3821) |
| 50+ | CNY61.750 (CNY69.7775) |
| 100+ | CNY60.340 (CNY68.1842) |
| 250+ | CNY58.990 (CNY66.6587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.58 (CNY72.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700390Copy
Manufacturer Standard Lead Time12 weeks
Order Code4155380
Product RangeMulticomp Pro Cutters and Pliers
Technical Datasheet
Cutter TypeMicro
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max2mm
Cutting Edge Hardness50°
Product RangeMulticomp Pro Cutters and Pliers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp PRO MP700390 cuts the round and flat cable, coax, nickel, Kovar, and other heavier solder wire. Longer static dissipative handle design significantly reduces operator fatigue and increases leverage around sensitive electronics.
- ESD safe mono-material handles with return spring
- The cutting capacity given is for copper wire
- Screw joint that minimizes friction & maximizes alignment of cutting edges
- Material: S50C
- Ideal for wire harness work & standard printed circuit board assembly
- Also valid for stripping
- Copper wire up to 2.0 mm
- Retracting mechanism type: spring
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities
Contents
x1 MP700390
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Micro
Cut Type
Flush
Cutting Edge Hardness
50°
SVHC
No SVHC (25-Jun-2025)
Overall Length
125mm
Cutting Capacity Max
2mm
Product Range
Multicomp Pro Cutters and Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
