Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700151Copy
Order Code3261420
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.75mm to 6mm
For Use WithWire, Screws/Bolts
Product Range-
SVHCTo Be Advised
Product Overview
Cuts and strips wire, crimps both insulated and non-insulated terminals, shears bolts. Narrow plier nose for pulling and twisting wire, bending loops, working with small nuts etc. Wire sizes 22 to 10 AWG (0.75 to 6mm). Threaded bolt shears clean and cut six popular electronic bolts (4-50, 5-40, 6-32, 10-32 and 10-24). Also crimps 7mm and 8mm ignition terminals. Lifetime warranty.
- Strips wire: 22/20/18/16/14/12/10 AWG
- Screw cutter cuts: 4-40, 6-32, 8-32, 10-32 and 10-24 screws & bolts
- Crimps non-insulated and insulated 18-22 AWG, 10-16 AWG or Automotive 7-8mm
- Screw cutter and sizing holes are moved closer to the pivot for more leverage
- Holes in jaw for looping wire
- Knurled pliers tip
- Shear-type wire cutter at pivot point
- Hardened steel construction for lifetime service
- Long, curved cutter requires less force to cut
- Wire sizes and other markings are embossed in metal and paint-filled
- Dimensions - 2.375" x 8.25" x 0.575" (WxLxD)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Wire, Screws/Bolts
SVHC
To Be Advised
Stripping Capacity Metric
0.75mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216363
