Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP690-KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4721087
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.020 (CNY47.4826) |
| 5+ | CNY33.740 (CNY38.1262) |
| 10+ | CNY30.460 (CNY34.4198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.02 (CNY47.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP690-KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4721087
Technical Datasheet
Tip / Nozzle Width6mm
Tip / Nozzle Style45° Knife
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Soldering iron tip for use with the Multicomp Pro MP690D digital soldering iron kit.
Technical Specifications
Tip / Nozzle Width
6mm
For Use With
Multicomp Pro MP690D EU Digital Soldering Iron Kits
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
