Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP690-5CCopy
Manufacturer Standard Lead Time43 weeks
Order Code4721098
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 5+ | CNY25.820 (CNY29.1766) |
| 10+ | CNY21.360 (CNY24.1368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP690-5CCopy
Manufacturer Standard Lead Time43 weeks
Order Code4721098
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle Style45° Bevel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Soldering iron tip for use with the Multicomp Pro MP690D digital soldering iron kit.
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Multicomp Pro MP690D EU Digital Soldering Iron Kits
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Bevel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
