
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.130 (CNY136.8769) |
| 5+ | CNY117.390 (CNY132.6507) |
| 10+ | CNY113.660 (CNY128.4358) |
| 50+ | CNY106.020 (CNY119.8026) |
| 100+ | CNY103.930 (CNY117.4409) |
| 250+ | CNY101.740 (CNY114.9662) |
Product Information
Product Overview
The 60W compact AC-DC module features a small footprint of 87 × 52 × 30 mm and supports a wide input voltage range of 90–264 VAC, making it ideal for global applications. Designed for high efficiency, the series offers extremely low no-load power consumption below 0.1 W and conversion efficiency up to 90.5%, minimizing power loss and optimizing system performance. This module is cost-effective, highly reliable, and operates reliably across a temperature range of –30 °C to +70 °C. Multiple package options provide easy installation and flexible integration. With excellent EMC performance and full compliance with international safety and EMC standards, the series is ready for direct PCB soldering in industrial equipment, household appliances, communication systems, test instruments, and other electronic devices.
- 60 W AC/DC PCB-mount power supply
- Single regulated DC output
- Multiple output voltage options: 12 VDC, 15 VDC, 24 VDC
- Wide AC input voltage range (global mains compatibility)
- Compact PCB-mount design
- High efficiency power conversion
- Low standby power consumption
- Overload protection
- Overvoltage protection
- Short-circuit protection
- Stable output with low ripple and noise
- Designed for ITE, industrial, and household applications
- High reliability and long operational life
- Compliance with relevant safety and EMC standards (typical for class)
- RoHS compliant
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
60W
2.5A
-
-
90V AC to 264V AC
30mm
MP-YSM
1 Output
24VDC
-
-
Fixed
52mm
87mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
