Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS1S102M6RESCopy
Manufacturer Standard Lead Time30 weeks
Order Code4305440
Product RangeMP Slide Switches
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.310 (CNY37.6403) |
| 10+ | CNY30.400 (CNY34.352) |
| 50+ | CNY28.120 (CNY31.7756) |
| 150+ | CNY26.760 (CNY30.2388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.31 (CNY37.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS1S102M6RESCopy
Manufacturer Standard Lead Time30 weeks
Order Code4305440
Product RangeMP Slide Switches
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation0
Switch MountingThrough Hole, Right Angle
Product RangeMP Slide Switches
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP5FS1S102M6RES is a gold plated, right angle PC terminal, slide switch.
- 30,000 make-and-break cycles mechanical life
- Contact resistance is 20mohm max initial at 2-4VDC
- 1,000Mohm minimum insulation resistance
- 1,000Vrms minimum at sea level dielectric strength
- 0.4Volt-Amps(VA) max at 20V max (AC or DC) rating
- Diallyl phthalate (DAP) (UL94V-0) case, nylon, black standard actuator
- Phosphor bronze, tin plated housing, copper alloy contact/terminals
- Operating temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole, Right Angle
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
0
Product Range
MP Slide Switches
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
