
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.410 (CNY153.0133) |
| 10+ | CNY129.040 (CNY145.8152) |
| 25+ | CNY123.670 (CNY139.7471) |
| 50+ | CNY118.580 (CNY133.9954) |
| 100+ | CNY114.570 (CNY129.4641) |
Product Information
Product Overview
The Step-Shape Power Series is engineered with an ultra-slim plastic housing and supports a full-range AC input of 90–264 VAC, making it versatile for global applications. Featuring Class II isolation, the series delivers high efficiency and low no-load power consumption, ensuring energy-efficient operation. With adjustable DC output voltage and a wide operating temperature range, it provides flexible and reliable performance across diverse environments. Ideal for building automation, household electronics, and industrial control systems, this power family combines compact design with dependable functionality.
- AC/DC DIN-rail mounted power supply
- Single regulated DC output
- Output power range: 15 W to 36 W
- Wide selection of output voltages: 5 VDC, 12 VDC, 15 VDC, 24 VDC, 48 VDC
- Wide AC input voltage range suitable for global mains operation
- Standard DIN-rail mounting (TS-35) for fast installation
- Compact, space-saving enclosure
- High power density design
- High efficiency across the load range
- Low standby and no-load power consumption
- Integrated protection features
- Stable DC output with low ripple and noise
- Designed for ITE, industrial, and household applications
- High reliability and long operational lifetime
- Meets applicable safety and EMC standards
- RoHS compliant
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
15W
3A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
5VDC
-
-
-
90V AC to 264V AC
MP-YSD-S
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
