
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.000 (CNY97.180) |
| 10+ | CNY77.450 (CNY87.5185) |
| 25+ | CNY73.900 (CNY83.507) |
| 50+ | CNY70.170 (CNY79.2921) |
| 100+ | CNY68.070 (CNY76.9191) |
Product Information
Product Overview
This 30W compact AC-DC module features a small footprint of 69.5 × 39 × 24 mm and supports a wide input voltage range of 90–264 VAC, making it suitable for global applications. Designed for efficiency, the series delivers extremely low no-load power consumption below 0.1 W and high conversion efficiency of up to 90%, minimizing power loss and improving overall system performance. The module is cost-effective, highly reliable, and operates reliably across a temperature range of –30 °C to +70 °C. Multiple package sizes are available, enabling easy installation and flexible integration. Offering excellent EMC performance and full compliance with international safety and EMC standards, this module is ideal for soldering directly onto PCB boards in industrial equipment, household appliances, communication systems, test instruments, and other electronic devices.
- Compact PCB-mount design for easy integration into industrial, ITE, and household applications
- Single DC output with standard voltages: 12 V, 15 V, 24 V, and 48 V
- Power rating up to 30 W to support medium-power applications
- Wide AC input range for compatibility with global mains voltages
- High conversion efficiency to minimize energy loss and heat generation
- Low no-load power consumption for energy-efficient operation
- Built-in protection features, including overcurrent, short-circuit, and overvoltage protection
- High input-to-output isolation for safe operation in sensitive applications
- Compact and robust form factor suitable for dense PCB layouts
- Compliance with international safety standards (e.g., UL/cUL, IEC/EN)
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
30W
2.5A
-
-
90V AC to 264V AC
24mm
MP-YSM
1 Output
12VDC
-
-
Fixed
39mm
69.5mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
