Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188E-1K3-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4153504
Product RangeMP Tactile Switches SMD
Your Part Number
1,363 In Stock
Need more?
1,363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.010 (CNY3.4013) |
| 25+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.450 (CNY2.7685) |
| 250+ | CNY2.120 (CNY2.3956) |
| 1500+ | CNY1.270 (CNY1.4351) |
| 3000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.01 (CNY3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188E-1K3-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4153504
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 7mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP188E-1K3-V Tactile switch featuring a base with posts for secure mounting and designed for side actuation with through-hole installation, it ensures effortless integration. With a tactile response and 260 gf actuating force delivered through its rectangular button, this switch offers both reliability and precision in various applications.
- Provides enhanced stability with support/ground pins
- Offers space-efficient design for compact devices
- Provides easy integration with SMT technology
- Durable solder joints for longevity
- Suitable for various Applications
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
3.5mm x 7mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
