Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188-1K2-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153501RL
Cut Tape4153501
Product RangeMP Tactile Switches SMD
Your Part Number
1,142 In Stock
Need more?
1,142 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.870 | CNY2.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.870 (CNY3.2431) |
| 25+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.340 (CNY2.6442) |
| 250+ | CNY2.020 (CNY2.2826) |
| 1500+ | CNY1.210 (CNY1.3673) |
| 3000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188-1K2-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153501RL
Cut Tape4153501
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 7mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP188-1K2-VT tactile switch combines reliability with precision for electronic applications. With side actuation and SMD design, it offers easy integration, while its sleek black rectangular button and 160 gf actuating force ensure both functionality and style.
- Provides enhanced stability with support/ground pins
- Offers space-efficient design for compact devices
- Provides easy integration with SMT technology
- Durable solder joints for longevity
- Suitable for various Applications
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.5mm x 7mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
