
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.090 (CNY400.1217) |
| 5+ | CNY346.990 (CNY392.0987) |
| 10+ | CNY339.980 (CNY384.1774) |
| 50+ | CNY332.880 (CNY376.1544) |
| 100+ | CNY325.780 (CNY368.1314) |
Product Information
Product Overview
The Step-Shape Power Series features an ultra-slim plastic housing and supports a full-range AC input of 90–264 VAC, making it suitable for a wide range of applications. With Class II isolation, the series delivers high efficiency and low no-load power consumption, ensuring energy-saving and reliable operation. It offers adjustable DC output voltage and operates across a wide temperature range for enhanced versatility. Ideal for building automation, household electronics, and industrial control systems, this series combines compact design with dependable performance.
- Output power up to 150 W
- Available output voltages: 12 VDC and 24 VDC
- High output current capability for power-hungry loads
- Wide AC input voltage range for worldwide mains operation
- High efficiency design to reduce power losses and heat generation
- Slim, rugged industrial enclosure
- Standard TS-35 DIN-rail mounting
- Low output ripple and noise
- Short-circuit protection
- Overload protection
- Overvoltage protection
- Overtemperature protection
- Designed for continuous operation under industrial conditions
- Suitable for ITE, industrial, and household applications
- Meets applicable safety and EMC standards
- RoHS compliant
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
135.6W
11.3A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
12VDC
-
-
-
90V AC to 264V AC
MP-YSD-S
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
