Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11061Copy
Manufacturer Standard Lead Time13 weeks
Order Code3798575
Product RangeS1V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.420 (CNY56.9746) |
| 10+ | CNY39.130 (CNY44.2169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.42 (CNY56.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11061Copy
Manufacturer Standard Lead Time13 weeks
Order Code3798575
Product RangeS1V
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product RangeS1V
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
-
Product Range
S1V
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
