Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP0805B334K500A5.08MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code3361389
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.380 (CNY517.9694) |
| 10+ | CNY437.640 (CNY494.5332) |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
CNY458.38 (CNY517.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP0805B334K500A5.08MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code3361389
Technical Datasheet
Voltage(DC)50V
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Width3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Range
-
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Qualification
-
Technical Docs (1)
Alternatives for MP0805B334K500A5.08MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
