Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016958Copy
Manufacturer Standard Lead Time33 weeks
Order Code4927317
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.250 (CNY72.6025) |
| 5+ | CNY53.060 (CNY59.9578) |
| 10+ | CNY49.330 (CNY55.7429) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY64.25 (CNY72.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016958Copy
Manufacturer Standard Lead Time33 weeks
Order Code4927317
Technical Datasheet
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric4.75mm x 0.8mm
Tab Size - Imperial0.187" x 0.031"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Tab Size - Metric
4.75mm x 0.8mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.187" x 0.031"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
