Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016776Copy
Manufacturer Standard Lead Time42 weeks
Order Code4916423
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.100 (CNY10.283) |
| 5+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY6.270 (CNY7.0851) |
| 50+ | CNY6.210 (CNY7.0173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.10 (CNY10.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016776Copy
Manufacturer Standard Lead Time42 weeks
Order Code4916423
Technical Datasheet
Connector to ConnectorRing Tongue Terminal to Free End
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Product Range-
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Ring Tongue Terminal to Free End
Cable Length - Metric
500mm
Jacket Colour
Black
Cable Length - Imperial
1.64ft
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
