Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016746Copy
Manufacturer Standard Lead Time15 weeks
Order Code4871676
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.890 (CNY81.2357) |
| 3+ | CNY59.700 (CNY67.461) |
| 5+ | CNY51.780 (CNY58.5114) |
| 15+ | CNY48.140 (CNY54.3982) |
| 25+ | CNY40.320 (CNY45.5616) |
| 75+ | CNY38.860 (CNY43.9118) |
| 150+ | CNY38.220 (CNY43.1886) |
| 250+ | CNY37.590 (CNY42.4767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.89 (CNY81.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016746Copy
Manufacturer Standard Lead Time15 weeks
Order Code4871676
Technical Datasheet
No. of Ways2
Current Rating40A
IP RatingIP68
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Ways
2
IP Rating
IP68
SVHC
No SVHC (05-Nov-2025)
Current Rating
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
