Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016735Copy
Manufacturer Standard Lead Time28 weeks
Order Code4861210
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.150 (CNY3.5595) |
| 10+ | CNY3.100 (CNY3.503) |
| 25+ | CNY3.050 (CNY3.4465) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3.15 (CNY3.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016735Copy
Manufacturer Standard Lead Time28 weeks
Order Code4861210
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGrey
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Grey
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0293
