Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016729Copy
Manufacturer Standard Lead Time28 weeks
Order Code4861203
Your Part Number
126 In Stock
150 more incoming. You can reserve stock now
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.200 (CNY17.176) |
| 10+ | CNY14.740 (CNY16.6562) |
| 25+ | CNY14.370 (CNY16.2381) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY15.20 (CNY17.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016729Copy
Manufacturer Standard Lead Time28 weeks
Order Code4861203
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max80mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeNon-Releasable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
80mm
Cable Tie Type
Non-Releasable
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1394
