Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016584Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845188
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.700 (CNY155.601) |
| 3+ | CNY126.960 (CNY143.4648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.70 (CNY155.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016584Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845188
Technical Datasheet
Sleeving / Tubing TypeFire-proof
Sleeving MaterialFibreglass / Silicone
Sleeving ColourRed
Internal Diameter10mm
Length - Metric1m
Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Fire-proof
Sleeving Colour
Red
Length - Metric
1m
Product Range
-
Sleeving Material
Fibreglass / Silicone
Internal Diameter
10mm
Length - Imperial
3.28ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
