Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.750 (CNY272.0475) |
| 5+ | CNY166.630 (CNY188.2919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.75 (CNY272.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016573Copy
Order Code4844802
Technical Datasheet
Conversion TypeUSB to MPSSE Converter
Baud Rate-
Converter Connector TypeUSB Type A, 2.54mm Terminal
Chip Type-
Cable Length - Metric500mm
Cable Length - Imperial16.68"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Conversion Type
USB to MPSSE Converter
Converter Connector Type
USB Type A, 2.54mm Terminal
Cable Length - Metric
500mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
16.68"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
