Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016560Copy
Manufacturer Standard Lead Time35 weeks
Order Code4844788
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.410 (CNY150.7533) |
| 10+ | CNY126.860 (CNY143.3518) |
| 25+ | CNY115.480 (CNY130.4924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.41 (CNY150.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016560Copy
Manufacturer Standard Lead Time35 weeks
Order Code4844788
Technical Datasheet
Conversion TypeUSB to UART Converter
Baud Rate-
Converter Connector TypeUSB Type A, 2.54mm Terminal
Chip Type-
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Conversion Type
USB to UART Converter
Converter Connector Type
USB Type A, 2.54mm Terminal
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.9ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
