Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP016522 Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 3 W, 7.75 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/3266039-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016522Copy
Manufacturer Standard Lead Time28 weeks
Order Code4846776
Your Part Number
9,930 In Stock
Need more?
9,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.618 (CNY0.6983) |
| 50+ | CNY0.604 (CNY0.6825) |
| 250+ | CNY0.589 (CNY0.6656) |
| 500+ | CNY0.576 (CNY0.6509) |
| 1000+ | CNY0.561 (CNY0.6339) |
| 2000+ | CNY0.559 (CNY0.6317) |
| 10000+ | CNY0.557 (CNY0.6294) |
| 20000+ | CNY0.554 (CNY0.626) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3.09 (CNY3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016522Copy
Manufacturer Standard Lead Time28 weeks
Order Code4846776
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating3W
Current Rating7.75A
Resistor MountingSurface Mount Device
Product Range-
Product Length6.35mm
Product Width3.2mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
3W
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
1.1mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
7.75A
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
