Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.890 (CNY32.6457) |
| 15+ | CNY21.260 (CNY24.0238) |
| 50+ | CNY19.880 (CNY22.4644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.89 (CNY32.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015922
Order Code4716348
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric26.5mm
External Width - Metric77mm
External Depth - Metric49mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.04"
External Width - Imperial3.03"
External Depth - Imperial1.93"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
26.5mm
External Depth - Metric
49mm
Body Colour
Black
External Height - Imperial
1.04"
External Depth - Imperial
1.93"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
77mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.03"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
