Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.520 (CNY259.3576) |
| 3+ | CNY205.390 (CNY232.0907) |
| 5+ | CNY197.260 (CNY222.9038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.52 (CNY259.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015914Copy
Order Code4716339
Technical Datasheet
Rack U Height-
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric86mm
External Width - Metric480mm
External Depth - Metric203mm
External Height - Imperial3.39"
External Width - Imperial19"
External Depth - Imperial7.99"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
480mm
External Height - Imperial
3.39"
External Depth - Imperial
7.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Height - Metric
86mm
External Depth - Metric
203mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
