Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015905Copy
Manufacturer Standard Lead Time36 weeks
Order Code4716329
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.830 (CNY116.1979) |
| 5+ | CNY88.730 (CNY100.2649) |
| 15+ | CNY84.360 (CNY95.3268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.83 (CNY116.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015905Copy
Manufacturer Standard Lead Time36 weeks
Order Code4716329
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40.5mm
External Width - Metric190mm
External Depth - Metric100mm
IP Rating-
Body ColourLight Grey
NEMA Rating-
External Height - Imperial1.59"
External Width - Imperial7.48"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40.5mm
External Depth - Metric
100mm
Body Colour
Light Grey
External Height - Imperial
1.59"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
190mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
