MP015904

Plastic Enclosure, Multipurpose, ABS, 60.7 mm, 150 mm, 80 mm

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MP015904
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015904
Order Code4716328
Your Part Number
78 In Stock

Need more?

78 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY75.720 (CNY85.5636)
5+CNY65.320 (CNY73.8116)
15+CNY62.100 (CNY70.173)
Price for:Each
Minimum: 1
Multiple: 1
CNY75.72 (CNY85.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
  • ManufacturerMULTICOMP PRO
    Manufacturer Part NoMP015904
    Order Code4716328
    Technical Datasheet
    Enclosure TypeMultipurpose
    Enclosure MaterialABS
    External Height - Metric60.7mm
    External Width - Metric150mm
    External Depth - Metric80mm
    IP Rating-
    Body ColourLight Grey
    NEMA Rating-
    External Height - Imperial2.39"
    External Width - Imperial5.91"
    External Depth - Imperial3.15"
    Product Range-
    SVHCNo SVHC (04-Feb-2026)
  • Enclosure Type

    Multipurpose

    External Height - Metric

    60.7mm

    External Depth - Metric

    80mm

    Body Colour

    Light Grey

    External Height - Imperial

    2.39"

    External Depth - Imperial

    3.15"

    SVHC

    No SVHC (04-Feb-2026)

    Enclosure Material

    ABS

    External Width - Metric

    150mm

    IP Rating

    -

    NEMA Rating

    -

    External Width - Imperial

    5.91"

    Product Range

    -

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:39269097
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.053