Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015820Copy
Order Code4712397
Product RangeMP FSMD
Your Part Number
1,060 In Stock
Need more?
1,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.290 (CNY1.4577) |
| 50+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.857 (CNY0.9684) |
| 250+ | CNY0.787 (CNY0.8893) |
| 500+ | CNY0.721 (CNY0.8147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015820Copy
Order Code4712397
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style-
Product RangeMP FSMD
Voltage Rating150VAC
Holding Current50mA
Trip Current150mA
Time to Trip0.65s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
-
Voltage Rating
150VAC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
50mA
Time to Trip
0.65s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
