Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.770 (CNY121.7801) |
| 10+ | CNY96.250 (CNY108.7625) |
| 25+ | CNY89.760 (CNY101.4288) |
| 50+ | CNY87.020 (CNY98.3326) |
| 100+ | CNY83.450 (CNY94.2985) |
| 200+ | CNY63.620 (CNY71.8906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.77 (CNY121.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015806Copy
Order Code4712473
Technical Datasheet
Resistance (25°C)-
Product Range-
Operating Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max170°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 3%
Holding Current Max-
Trip Current-
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
-
Operating Voltage Max
-
Operating Temperature Max
170°C
Resistance Tolerance (25°C)
± 3%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Product Range
-
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
