Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015717Copy
Manufacturer Standard Lead Time30 weeks
Order Code4692194
Product RangeMP F20 Series
Your Part Number
928 In Stock
Need more?
928 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 15+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY10.110 (CNY11.4243) |
| 300+ | CNY9.290 (CNY10.4977) |
| 750+ | CNY8.470 (CNY9.5711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.02 (CNY15.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015717Copy
Manufacturer Standard Lead Time30 weeks
Order Code4692194
Product RangeMP F20 Series
Technical Datasheet
Fuse Current3A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Case Style32mm x 5mm
Product RangeMP F20 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC10kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
32mm x 5mm
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
-
Voltage Rating VDC
1kV
Product Range
MP F20 Series
Breaking Capacity Current DC
10kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
