Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015671Copy
Manufacturer Standard Lead Time27 weeks
Order Code4678392
Your Part Number
491 In Stock
Need more?
491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.850 (CNY31.4705) |
| 15+ | CNY18.660 (CNY21.0858) |
| 25+ | CNY15.570 (CNY17.5941) |
| 100+ | CNY12.840 (CNY14.5092) |
| 150+ | CNY10.110 (CNY11.4243) |
| 250+ | CNY9.930 (CNY11.2209) |
| 1000+ | CNY9.740 (CNY11.0062) |
| 1500+ | CNY9.560 (CNY10.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.85 (CNY31.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015671Copy
Manufacturer Standard Lead Time27 weeks
Order Code4678392
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min5mm
Cable Diameter Max7.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
IP / NEMA RatingIP68, IP69K
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
7.5mm
Gland Colour
White
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
