Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015670Copy
Manufacturer Standard Lead Time29 weeks
Order Code4678391
Your Part Number
2,330 In Stock
Need more?
2,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.060 (CNY14.7578) |
| 75+ | CNY8.740 (CNY9.8762) |
| 150+ | CNY7.310 (CNY8.2603) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1500+ | CNY4.660 (CNY5.2658) |
| 2500+ | CNY4.570 (CNY5.1641) |
| 5000+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 5
Multiple: 5
CNY65.30 (CNY73.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015670Copy
Manufacturer Standard Lead Time29 weeks
Order Code4678391
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
IP / NEMA RatingIP68, IP69K
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
White
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
