Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015574Copy
Manufacturer Standard Lead Time37 weeks
Order Code4676949
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,120.350 (CNY1,265.9955) |
| 5+ | CNY1,015.790 (CNY1,147.8427) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,120.35 (CNY1,266.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015574Copy
Manufacturer Standard Lead Time37 weeks
Order Code4676949
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA0.79mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size16 x 0.25mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Annealed Copper
External Diameter5.64mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Annealed Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.79mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.25mm
Jacket Material
PVC
External Diameter
5.64mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
