Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015496Copy
Manufacturer Standard Lead Time32 weeks
Order Code4661595
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.740 (CNY209.8862) |
| 3+ | CNY169.080 (CNY191.0604) |
| 10+ | CNY162.710 (CNY183.8623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.74 (CNY209.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015496Copy
Manufacturer Standard Lead Time32 weeks
Order Code4661595
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric94mm
External Width - Metric106mm
External Depth - Metric166mm
IP RatingIP65
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.7"
External Width - Imperial4.2"
External Depth - Imperial6.53"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
94mm
External Depth - Metric
166mm
Body Colour
Light Grey
External Height - Imperial
3.7"
External Depth - Imperial
6.53"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
106mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
