Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015493Copy
Manufacturer Standard Lead Time31 weeks
Order Code4661592
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.790 (CNY370.4027) |
| 3+ | CNY305.490 (CNY345.2037) |
| 10+ | CNY296.120 (CNY334.6156) |
| 25+ | CNY289.750 (CNY327.4175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.79 (CNY370.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015493Copy
Manufacturer Standard Lead Time31 weeks
Order Code4661592
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric104.5mm
External Width - Metric125mm
External Depth - Metric213mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial4.11"
External Width - Imperial4.92"
External Depth - Imperial8.38"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
104.5mm
External Depth - Metric
213mm
Body Colour
Grey, Transparent
External Height - Imperial
4.11"
External Depth - Imperial
8.38"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
125mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.778
