Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015474Copy
Manufacturer Standard Lead Time30 weeks
Order Code4661570
Your Part Number
3 In Stock
16 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.220 (CNY452.2486) |
| 3+ | CNY373.010 (CNY421.5013) |
| 10+ | CNY361.550 (CNY408.5515) |
| 25+ | CNY353.810 (CNY399.8053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.22 (CNY452.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015474Copy
Manufacturer Standard Lead Time30 weeks
Order Code4661570
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric110mm
External Width - Metric250mm
External Depth - Metric360mm
IP RatingIP65
Body ColourDark Grey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial9.84"
External Depth - Imperial14.17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
360mm
Body Colour
Dark Grey
External Height - Imperial
4.33"
External Depth - Imperial
14.17"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
250mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.625
