Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015433Copy
Manufacturer Standard Lead Time38 weeks
Order Code4655975
Product RangeMP 2.5MM Blindmate Series
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.860 (CNY4.3618) |
| 50+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.640 (CNY2.9832) |
| 200+ | CNY2.410 (CNY2.7233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.86 (CNY4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015433Copy
Manufacturer Standard Lead Time38 weeks
Order Code4655975
Product RangeMP 2.5MM Blindmate Series
Technical Datasheet
Product RangeMP 2.5MM Blindmate Series
No. of Positions14Ways
Pitch Spacing2.5mm
For Use With2.5mm Wire To Board Connector Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP 2.5MM Blindmate Series
No. of Positions
14Ways
For Use With
2.5mm Wire To Board Connector Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
