
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.280 (CNY261.3464) |
| 5+ | CNY206.050 (CNY232.8365) |
| 10+ | CNY193.890 (CNY219.0957) |
| 25+ | CNY182.380 (CNY206.0894) |
| 50+ | CNY177.170 (CNY200.2021) |
Product Information
Product Overview
This Lead-Free Solder Wire offers a high-purity, environmentally safe solution for electronics assembly, repair, and rework. Made from a reliable Sn99.3 / Cu0.7 alloy with a 2% flux core, it delivers excellent wetting, minimal spatter, and strong, conductive solder joints. With a standard 1mm diameter and a melting point of 232°C, this wire is ideal for both manual and automated soldering tasks. Available in a range of spool sizes — from 30g to 1000g — this solder wire suits everything from light-duty repairs to high-volume production.
- Safe, RoHS-compliant alternative to traditional leaded solder — suitable for green manufacturing and environmentally regulated applications.
- Promotes fast, smooth solder flow with excellent wetting properties and minimal residue.
- Versatile size for precision soldering of PCBs, wires, connectors, and general-purpose electronics.
- Offers stable and consistent soldering performance for a wide range of components.
- Delivers reliable mechanical strength and excellent electrical conductivity.
- Available in 30g / 50g / 100g / 200g / 250g / 500g / 1000g — ideal for hobbyists, technicians, and industrial users alike.
- Suitable for electronics assembly, repairs, prototyping, 3D printer wiring, PCB work, and more.
Applications
Consumer Electronics, Automotive, Mechanical, Aerospace, Industrial, LED Lighting, Power Supplies, Telecommunications
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.039"
200g
Multicomp Pro Solder Wires
-
1mm
232°C
7.05oz
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
