
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 25+ | CNY14.460 (CNY16.3398) |
| 75+ | CNY12.900 (CNY14.577) |
| 150+ | CNY12.450 (CNY14.0685) |
| 500+ | CNY9.360 (CNY10.5768) |
| 1000+ | CNY8.510 (CNY9.6163) |
Product Information
Product Overview
The MP015407 Lead-Free Solder Wire is a high-purity alloy formulated for reliable soldering in electronic and electrical applications. Composed of 99.3% tin and 0.7% copper, this RoHS-compliant solder provides excellent wettability, conductivity, and joint strength — all without the use of lead. With a 2% flux core, a 1mm outer diameter, and a melting point of 232°C, this solder wire is ideal for both manual soldering and rework tasks. Its 10g compact size makes it perfect for bench use, portable kits, or low-volume jobs.
- Environmentally friendly Sn99.3/Cu0.7 alloy — fully compliant with RoHS standards.
- Produces high-quality, durable joints with good mechanical strength and low spatter.
- Promotes fast wetting and reduces oxidation during soldering — no need for separate flux application.
- Versatile size for precision work on through-hole and medium-pitch SMD components.
- Suitable for general-purpose electronics soldering with consistent flow and finish.
- Lightweight and easy to store — ideal for repair kits, students, hobbyists, and small-scale assembly.
- Perfect for electronics assembly, PCB repairs, DIY projects, wiring, and electrical maintenance.
Applications
Consumer Electronics, Automotive, Mechanical, Aerospace, Industrial, LED Lighting, Power Supplies, Telecommunications
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.039"
10g
Multicomp Pro Solder Wires
-
1mm
232°C
0.35oz
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
